ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 184-983
- Mfr. Part No.:
- IB0059
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€137.57
(exc. VAT)
€169.21
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.57 |
*price indicative
- RS Stock No.:
- 184-983
- Mfr. Part No.:
- IB0059
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 20 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 82mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Shielding | Unshielded | |
| Switching Frequency | 50 Hz | |
| Series | IB0 | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 20 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 82mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Shielding Unshielded | ||
Switching Frequency 50 Hz | ||
Series IB0 | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is adept at enhancing automation processes with precision and reliability. Designed to detect metallic objects effortlessly, it boasts a sensing range of 20 mm within a robust cylindrical housing. With its exceptional range of operating voltages, this sensor seamlessly integrates into diverse applications. It offers users the peace of mind of top-notch protection through its IP67 rating, ensuring resilience against dust and moisture. The compact dimensions make it easy to incorporate into limited spaces, while the detailed technical specifications, including voltage drop indicators and load current capacities, reflect its capability to handle demanding industrial environments.
With combined AC/DC output stage
Two-wire technology
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With PVC cable
Two-wire technology
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With PVC cable
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC, 10 → 36 V dc
