ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 185-008
- Mfr. Part No.:
- IB0113
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€168.12
(exc. VAT)
€206.79
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.12 |
*price indicative
- RS Stock No.:
- 185-008
- Mfr. Part No.:
- IB0113
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 15m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 82mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Series | IB0 | |
| Switching Frequency | 25 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 15m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 82mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Series IB0 | ||
Switching Frequency 25 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for reliable and precise detection in various industrial applications. Its robust cylindrical housing ensures durability, while being non-flush mountable allows for flexible installation options. With an impressive sensing range and high protection class, it guarantees dependable operation even in challenging environments. This sensor not only meets stringent EMC standards but also offers easy maintenance and user-friendly features. With a quick response time and excellent accuracy, it is perfectly suited to enhance automation processes and improve efficiency across your operations.
With combined AC/DC output stage
Two-wire technology
Wide operating temperature range
PBT housing resistant against pickling solutions
With silicone cable for use in high temperatures
Two-wire technology
Wide operating temperature range
PBT housing resistant against pickling solutions
With silicone cable for use in high temperatures
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
