ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 163-200
- Mfr. Part No.:
- IB5124
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€106.78
(exc. VAT)
€131.34
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.78 |
*price indicative
- RS Stock No.:
- 163-200
- Mfr. Part No.:
- IB5124
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 20 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 98mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Shielding | Unshielded | |
| Switching Frequency | 300 Hz | |
| Series | IB5 | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 20 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 55 V dc | ||
Length 98mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Shielding Unshielded | ||
Switching Frequency 300 Hz | ||
Series IB5 | ||
Switching Current 300 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents the pinnacle of precision and reliability in industrial automation. Designed to enhance operational efficiency, it delivers exceptional performance by seamlessly detecting metallic objects with an impressive sensing range. The sensor features a robust cylindrical housing with durable materials, ensuring longevity even in demanding environments. Its versatile electrical design allows for both PNP and NPN outputs, catering to various application needs. With features like selectable output functions and integrated protection mechanisms, this product provides unmatched safety and adaptability, making it an ideal choice for modern manufacturing settings. Built to withstand extreme temperatures and challenging conditions, the sensor epitomises reliability, allowing operators to optimise processes without compromising on quality.
Output function normally open or normally closed programmable
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With terminal chamber that can be rotated by 90°
For applications in pickling lines
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With terminal chamber that can be rotated by 90°
For applications in pickling lines
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
