ifm electronic Inductive Smooth Barrel Proximity Sensor, 10 mm Detection, PNP NC, 10 → 55 V dc
- RS Stock No.:
- 185-982
- Mfr. Part No.:
- IA5137
- Brand:
- ifm electronic
Subtotal (1 unit)*
€89.47
(exc. VAT)
€110.05
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.47 |
*price indicative
- RS Stock No.:
- 185-982
- Mfr. Part No.:
- IA5137
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 55 V dc | |
| IP Rating | IP65 | |
| Length | 72mm | |
| Mounting Type | Non-Flush | |
| Diameter | 20 mm | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Switching Frequency | 300 Hz | |
| Series | IA5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Smooth Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 55 V dc | ||
IP Rating IP65 | ||
Length 72mm | ||
Mounting Type Non-Flush | ||
Diameter 20 mm | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
Switching Frequency 300 Hz | ||
Series IA5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to provide reliable proximity detection with outstanding performance features. Engineered for robust industrial applications, it effectively detects metal objects while delivering precise measurements and enhanced durability. The cylindrical housing ensures easy installation in various settings, while its IP65 protection class safeguards against dust and water ingress, making it perfect for harsh environments.
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With connector that can be rotated by 90°
Clearly visible indication of the switching status
PBT housing resistant against pickling solutions
With connector that can be rotated by 90°
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
