ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 0.5 → 30 mm Detection, NPN NO/NC, 10 →
- RS Stock No.:
- 185-269
- Mfr. Part No.:
- KG6016
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€130.45
(exc. VAT)
€160.45
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.45 |
*price indicative
- RS Stock No.:
- 185-269
- Mfr. Part No.:
- KG6016
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 0.5 → 30 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 92.5mm | |
| Mounting Type | Non-Flush | |
| Series | KG | |
| Communication Protocol | IO-LINK | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 30 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 0.5 → 30 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67, IP69K | ||
Length 92.5mm | ||
Mounting Type Non-Flush | ||
Series KG | ||
Communication Protocol IO-LINK | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Switching Frequency 30 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor offers high precision and reliability for industrial applications. Its compact threaded housing and advanced IO-Link communication ensure seamless integration. With features like easy calibration via an optical setting aid and robust construction, it performs reliably across a wide temperature range and in demanding conditions.
Easily adjustable sensing range
With signal display for a perfect switch point
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communicat
With signal display for a perfect switch point
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communicat
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 9 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 9 mm Detection 10 → 30 V
