ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 0.5 → 9 mm Detection, PNP NO, 10 → 30 V
- RS Stock No.:
- 185-337
- Mfr. Part No.:
- KG5305
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€117.33
(exc. VAT)
€144.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.33 |
*price indicative
- RS Stock No.:
- 185-337
- Mfr. Part No.:
- KG5305
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 0.5 → 9 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 92.5mm | |
| IP Rating | IP65, IP67, IP69K | |
| Mounting Type | Quasi-Flush | |
| Switching Frequency | 30 Hz | |
| Series | KG | |
| Shielding | Shielded | |
| Communication Protocol | IO-LINK | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 0.5 → 9 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 92.5mm | ||
IP Rating IP65, IP67, IP69K | ||
Mounting Type Quasi-Flush | ||
Switching Frequency 30 Hz | ||
Series KG | ||
Shielding Shielded | ||
Communication Protocol IO-LINK | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor provides precise detection with advanced technology in a compact design. It operates reliably across a wide temperature range and features robust IP65, IP67, and IP69K protection for dust and water resistance. The sensor's threaded housing allows for flexible installation, and IO-Link communication ensures seamless data integration and monitoring.
Easily adjustable sensing range
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communication and parameterisation via IO-Link
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communication and parameterisation via IO-Link
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 9 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 9 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
