ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 185-379
- Mfr. Part No.:
- KG0010
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€227.42
(exc. VAT)
€279.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.42 |
*price indicative
- RS Stock No.:
- 185-379
- Mfr. Part No.:
- KG0010
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 84mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 50 Hz | |
| Series | KG | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 84mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 50 Hz | ||
Series KG | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor provides precise detection for both solid and liquid materials with an 8 mm sensing range. Its robust IP67-rated construction ensures durability in challenging environments. Designed for easy integration and equipped with overload protection, it enhances operational efficiency. The intuitive LED display offers clear status updates, minimizing downtime and maintenance.
With combined AC/DC output stage
Two-wire technology
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
Two-wire technology
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 → 250 V ac/dc,
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V ac/dc, 20
