ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NC, 20 → 250 V ac/dc,
- RS Stock No.:
- 185-387
- Mfr. Part No.:
- KI0021
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€251.85
(exc. VAT)
€309.78
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €251.85 |
*price indicative
- RS Stock No.:
- 185-387
- Mfr. Part No.:
- KI0021
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP65 | |
| Length | 81mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Series | KI | |
| Switching Frequency | 40 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP65 | ||
Length 81mm | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Series KI | ||
Switching Frequency 40 Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor offers precise detection with a 15 mm sensing range and reliable normally closed output. Its robust, threaded housing and wide operating voltage range (20 to 250 AC/DC) ensure dependable performance in diverse environments. With features such as high protection ratings and a long lifespan, this compact sensor provides straightforward installation and is ideal for both precision and general-purpose applications.
Easy setting of the sensing range via potentiometer
With combined AC/DC output stage
Two-wire technology
High noise immunity
For position detection or level monitoring
With combined AC/DC output stage
Two-wire technology
High noise immunity
For position detection or level monitoring
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- RS PRO Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 → 250 V ac/dc,
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc,
