ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 185-468
- Mfr. Part No.:
- II0282
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€136.42
(exc. VAT)
€167.80
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.42 |
*price indicative
- RS Stock No.:
- 185-468
- Mfr. Part No.:
- II0282
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | M18 | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 96mm | |
| Mounting Type | Flush | |
| Switching Frequency | 25 Hz | |
| Shielding | Shielded | |
| Series | II | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type M18 | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 96mm | ||
Mounting Type Flush | ||
Switching Frequency 25 Hz | ||
Shielding Shielded | ||
Series II | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is a cutting edge solution designed to enhance operational efficiency across various applications. Engineered with precision, this device ensures reliable detection capabilities, making it ideal for environments where conventional sensors may fail. Its threaded housing allows for seamless integration into machinery, while the robust design stands up to demanding conditions. Featuring an impressive sensing range and reverse polarity protection, this sensor guarantees performance stability.
With combined AC/DC output stage
Two-wire technology
Wide operating temperature range
Robust stainless steel housing for use in harsh industrial environments
With robust M18 connector
Two-wire technology
Wide operating temperature range
Robust stainless steel housing for use in harsh industrial environments
With robust M18 connector
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection NO 20
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20 →
