ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 190-287
- Mfr. Part No.:
- II0062
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€131.72
(exc. VAT)
€162.02
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.72 |
*price indicative
- RS Stock No.:
- 190-287
- Mfr. Part No.:
- II0062
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 81mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 50 Hz | |
| Switching Current | 100 mA | |
| Series | II | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 81mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 50 Hz | ||
Switching Current 100 mA | ||
Series II | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor represents a remarkable solution for precision detection in various applications. Engineered for reliability, it boasts a robust construction with a stainless steel housing, designed to withstand challenging environments while ensuring accurate performance. This sensor operates effectively across a broad voltage range, making it versatile for many electrical setups. Its threaded housing type allows for easy installation, while the exceptional sensing range ensures accurate object detection, contributing to seamless operational efficiency. The sensor is equipped with a yellow LED indicator that provides clear visibility of the switching status, allowing users to monitor functionality effortlessly.
With combined AC/DC output stage
Two-wire technology
With long PVC cable
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Two-wire technology
With long PVC cable
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 140 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
