ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 185-471
- Mfr. Part No.:
- IG0390
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€120.64
(exc. VAT)
€148.39
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.64 |
*price indicative
- RS Stock No.:
- 185-471
- Mfr. Part No.:
- IG0390
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | IG0 | |
| Switching Current | 100 mA | |
| Switching Frequency | 25 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series IG0 | ||
Switching Current 100 mA | ||
Switching Frequency 25 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precise detection in a variety of applications. The sensor operates efficiently over a sensing range of 8mm, ensuring reliable performance even in challenging environments. Engineered with robust threaded housing, it satisfies the demands of industrial settings while maintaining compactness. This product offers exceptional electrical data, including a versatile operating voltage range, making it suitable for both AC and DC applications. With features such as short-circuit proofing and overload protection, this sensor not only ensures the safety of operations but also enhances longevity. Additionally, the inclusion of a weatherproof IP67 rating allows it to perform effectively in diverse climates, making it an ideal choice for your automation needs.
With combined AC/DC output and two-wire technology
Large operating voltage range
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
With silicone cable for use in high temperatures
Large operating voltage range
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
With silicone cable for use in high temperatures
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
