ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NC, 10 → 36 V dc
- RS Stock No.:
- 185-668
- Mfr. Part No.:
- IE5414
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€89.59
(exc. VAT)
€110.20
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.59 |
*price indicative
- RS Stock No.:
- 185-668
- Mfr. Part No.:
- IE5414
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 215mm | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 35mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Series | IE5 | |
| Switching Frequency | 800 Hz | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 215mm | ||
Supply Voltage 10 → 36 V dc | ||
Length 35mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Series IE5 | ||
Switching Frequency 800 Hz | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor revolutionises proximity detection with its high performance and robust design. Designed to operate efficiently in various environments, this sensor is suitable for applications that demand reliability and precision. Its threaded housing ensures secure installation, making it an ideal choice for industrial uses. This device not only detects metallic objects with exceptional accuracy but also boasts a remarkable sensing range, providing consistent performance in diverse conditions. With reverse polarity protection and short-circuit protection, it guarantees enhanced safety, while the comprehensive operating temperature range allows versatility across multiple sectors. Whether in harsh conditions or routine applications, the inductive sensor consistently delivers reliable results, ensuring your operations run smoothly.
Particularly short housing
For use where space is restricted
Space-saving connection technology
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor mm Detection 10 → 36 V dc
