ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, NPN NC, 10 → 36 V dc
- RS Stock No.:
- 190-266
- Mfr. Part No.:
- IE5086
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€87.05
(exc. VAT)
€107.07
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.05 |
*price indicative
- RS Stock No.:
- 190-266
- Mfr. Part No.:
- IE5086
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 35mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 750 Hz | |
| Series | IE5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 35mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 750 Hz | ||
Series IE5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor, designed for precision and reliability, excels in detecting metallic objects within its sensing range. Engineered with a threaded housing for seamless integration, it boasts an impressive operational voltage range to cater to diverse applications. With a remarkable sensing accuracy and exceptional environmental protection, it is well-suited for various industrial settings. The sensor's compact dimensions and ease of installation make it a valuable addition to any system. Furthermore, its robust design ensures durability while maintaining high performance standards, allowing for consistent operational efficiency over time.
Particularly short housing
For use where space is restricted
Space-saving connection technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor mm Detection 10 → 36 V dc
