ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 18 → 36 V

Subtotal (1 unit)*

€79.92

(exc. VAT)

€98.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.92

*price indicative

RS Stock No.:
185-740
Mfr. Part No.:
IG5817
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

18 → 36 V

IP Rating

IP67

Length

48mm

Mounting Type

Non-Flush

Series

IG5

Shielding

Unshielded

Switching Current

125 mA

Switching Frequency

200 Hz

COO (Country of Origin):
RO
The ifm electronic is a state-of-the-art inductive sensor designed for precision and reliability in industrial automation. With its robust construction and advanced features, it excels in various applications that demand high performance and adaptability. Engineered for a wide sensing range and enhanced durability, this sensor offers seamless operation in challenging environments. Its appealing design includes gold-plated contacts and a stainless-steel housing, ensuring longevity and optimal functionality.

Robust stainless steel housing for use in the food and beverage industry
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments

Related links