ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 10 → 36 V dc
- RS Stock No.:
- 190-084
- Mfr. Part No.:
- IG5933
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€71.65
(exc. VAT)
€88.13
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.65 |
*price indicative
- RS Stock No.:
- 190-084
- Mfr. Part No.:
- IG5933
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Series | IG5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Series IG5 | ||
- COO (Country of Origin):
- RO
The ifm electronic is a sophisticated inductive sensor designed for precision detection in various industrial applications. Housed in a robust threaded body, this sensor offers reliable performance in challenging environments. With a sensing range of up to 8mm and adaptable output functions, it caters to diverse operational needs. Enhanced with features like short-circuit protection and overload protection, it ensures durability and efficiency.
Output function normally open or normally closed programmable
Two-wire technology
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Two-wire technology
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
