ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

€77.63

(exc. VAT)

€95.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.63

*price indicative

RS Stock No.:
185-774
Mfr. Part No.:
II5696
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Flush

Series

II

Shielding

Shielded

Switching Frequency

400 Hz

Switching Current

150 mA

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is designed for optimal performance in various industrial applications. With a sensing range of up to 10 mm, this device excels in detecting metallic objects with unparalleled accuracy. Its robust threaded type housing ensures reliability in challenging environments, while the flush mountable design allows for seamless integration into existing setups. The sensor is equipped with advanced features such as reverse polarity protection and short circuit protection, making it a safe choice for any installation.

Two-wire technology
Wide operating temperature range
For a precise position detection on machines

Related links