ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 14 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 184-434
- Mfr. Part No.:
- IIT239
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€111.48
(exc. VAT)
€137.12
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.48 |
*price indicative
- RS Stock No.:
- 184-434
- Mfr. Part No.:
- IIT239
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 14 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 20m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 81mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 100 Hz | |
| Series | IIT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 14 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 20m | ||
Supply Voltage 10 → 36 V dc | ||
Length 81mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 100 Hz | ||
Series IIT | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor exemplifies precision and reliability, designed to meet the demands of modern automation. With its robust threaded housing, it provides a seamless integration into various applications, ensuring optimal performance even in challenging environments. The sensor excels with a remarkable sensing range, allowing it to detect objects with impressive accuracy. Its enhanced features, such as reverse polarity protection and overload safeguarding, make it a dependable choice for any industrial setting. Built to IP 68 and IP 69K standards, it guarantees resilience against dust and moisture, making it ideal for rigorous sanitation processes.
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
