ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

€92.02

(exc. VAT)

€113.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.02

*price indicative

RS Stock No.:
185-787
Mfr. Part No.:
IIT218
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

70mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

100 Hz

Series

IIT

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic Inductive sensor meticulously designed for precision applications in industrial environments. Engineered for reliability, this threaded type sensor boasts a sensing range of up to 15 mm, ensuring accurate detection in varied conditions. The device is further complemented by a range of approvals, ensuring it meets stringent EMC standards, making it a reliable choice for your automation needs. Embrace efficiency and innovation with this superior inductive sensor, designed to streamline your operational processes.

Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
High protection rating for the requirements of harsh industrial environments
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents

Related links