ifm electronic Inductive Smooth Barrel Proximity Sensor, 10 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

€84.89

(exc. VAT)

€104.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.89

*price indicative

RS Stock No.:
185-947
Mfr. Part No.:
IA5045
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

10 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

10m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

77mm

IP Rating

IP67

Mounting Type

Non-Flush

Diameter

20 mm

Switching Current

250 mA

Switching Frequency

300 Hz

Shielding

Unshielded

Series

IA5

COO (Country of Origin):
RO
The ifm electronic inductive sensor embodies the perfect blend of precision and reliability, designed to enhance automation processes in various industrial applications. Its robust cylindrical housing ensures durability, while the high operational temperature range accommodates diverse environments. Offering a sensing range of 10 mm, it guarantees accurate detection even in challenging conditions. The sensor incorporates advanced features such as short-circuit and overload protection, reinforcing its efficiency in demanding settings.

For applications in pickling lines
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With PVC cable
Clearly visible indication of the switching status

Related links