ifm electronic Inductive Smooth Barrel Proximity Sensor, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 190-238
- Mfr. Part No.:
- IE5364
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€98.63
(exc. VAT)
€121.31
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.63 |
*price indicative
- RS Stock No.:
- 190-238
- Mfr. Part No.:
- IE5364
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 350mm | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 42mm | |
| Mounting Type | Flush | |
| Diameter | 8 mm | |
| Shielding | Shielded | |
| Series | IE5 | |
| Switching Frequency | 1 KHz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 350mm | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 42mm | ||
Mounting Type Flush | ||
Diameter 8 mm | ||
Shielding Shielded | ||
Series IE5 | ||
Switching Frequency 1 KHz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor designed for diverse industrial applications. Engineered with advanced technology, it provides reliable detection capabilities with an impressive sensing range. Its robust construction ensures performance in demanding environments, making it an ideal choice for automating various processes. With an increased sensing range and precise accuracy, this sensor excels in reliability, catering to industries requiring high performance and durability. The cylindrical housing is designed to withstand harsh conditions while maintaining a compact footprint, allowing for seamless integration into your system. This sensor upholds the highest standards, ensuring you can rely on it for your operational needs.
Particularly short housing
For use where space is restricted
Space-saving connection technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
