ifm electronic Inductive Smooth Barrel Proximity Sensor, 10 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 185-949
- Mfr. Part No.:
- IA0066
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€121.03
(exc. VAT)
€148.87
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.03 |
*price indicative
- RS Stock No.:
- 185-949
- Mfr. Part No.:
- IA0066
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 77mm | |
| Mounting Type | Non-Flush | |
| Diameter | 20 mm | |
| Shielding | Unshielded | |
| Switching Frequency | 25 Hz | |
| Series | IA0 | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 77mm | ||
Mounting Type Non-Flush | ||
Diameter 20 mm | ||
Shielding Unshielded | ||
Switching Frequency 25 Hz | ||
Series IA0 | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers reliable and precise detection, ensuring optimal performance in various applications. Designed to thrive in demanding environments, this robust model promises durability with its cylindrical housing and IP67 protection rating. It features a broad operating voltage range, making it adaptable to both AC and DC systems. The effective sensing range allows for accurate measurements, while the advanced functionalities, such as reverse polarity protection and a generous temperature tolerance, enhance its usability in industrial settings.
With combined AC/DC output stage
Two-wire technology
Smooth plastic housing to protect against deposits
With PVC cable
High protection rating for the requirements of harsh industrial environments
Two-wire technology
Smooth plastic housing to protect against deposits
With PVC cable
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
