ifm electronic Inductive Smooth Barrel Proximity Sensor, 10 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 184-986
- Mfr. Part No.:
- IA5108
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€74.83
(exc. VAT)
€92.04
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.83 |
*price indicative
- RS Stock No.:
- 184-986
- Mfr. Part No.:
- IA5108
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 55 V dc | |
| IP Rating | IP67 | |
| Length | 77mm | |
| Mounting Type | Non-Flush | |
| Diameter | 20 mm | |
| Shielding | Unshielded | |
| Switching Current | 400 mA | |
| Series | IA5 | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 55 V dc | ||
IP Rating IP67 | ||
Length 77mm | ||
Mounting Type Non-Flush | ||
Diameter 20 mm | ||
Shielding Unshielded | ||
Switching Current 400 mA | ||
Series IA5 | ||
Switching Frequency 300 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers exceptional versatility and reliability for a wide range of industrial applications. Engineered for precision, it features both PNP and NPN electrical designs, allowing for selectable output functions of normally open or normally closed. The sensor's compact cylindrical housing ensures easy integration into various installations, while its robust construction guarantees durability in challenging environments. With an operating voltage of 10 to 55 DC, it delivers consistent performance along with reverse polarity and overload protection.
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
Two-wire technology
Output function normally open or normally closed programmable
With PUR/PVC cable
PBT housing resistant against pickling solutions
Two-wire technology
Output function normally open or normally closed programmable
With PUR/PVC cable
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
