ifm electronic Inductive Smooth Barrel Proximity Sensor, 10 mm Detection, PNP/NPN NO, 10 → 55 V dc
- RS Stock No.:
- 187-998
- Mfr. Part No.:
- IA5121
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€94.81
(exc. VAT)
€116.62
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.81 |
*price indicative
- RS Stock No.:
- 187-998
- Mfr. Part No.:
- IA5121
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Diameter | 20 mm | |
| Shielding | Unshielded | |
| Series | IA5 | |
| Switching Frequency | 500 Hz | |
| Switching Current | 400 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 55 V dc | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Diameter 20 mm | ||
Shielding Unshielded | ||
Series IA5 | ||
Switching Frequency 500 Hz | ||
Switching Current 400 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision applications, ensuring reliable performance in a variety of industrial environments. With its cylindrical housing and a robust operating temperature range, this sensor effectively detects metal objects at a sensing range of 10 mm. Engineered for versatility, it features reverse polarity and overload protection, making it a dependable choice for safety-critical applications.
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
Two-wire technology
For applications in pickling lines
With long PVC cable
PBT housing resistant against pickling solutions
Two-wire technology
For applications in pickling lines
With long PVC cable
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
