ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 185-991
- Mfr. Part No.:
- IG0344
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€132.23
(exc. VAT)
€162.64
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.23 |
*price indicative
- RS Stock No.:
- 185-991
- Mfr. Part No.:
- IG0344
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 62mm | |
| Mounting Type | Flush | |
| Series | IG0 | |
| Switching Frequency | 25 Hz | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 62mm | ||
Mounting Type Flush | ||
Series IG0 | ||
Switching Frequency 25 Hz | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents a cutting-edge solution for industrial applications, delivering reliable performance in detecting metallic objects with an impressive sensing range. Designed for versatility, it features a threaded housing for easy installation and boasts an ambient temperature tolerance spanning from -25 to 70 degrees Celsius. The sensor is distinguished by its increased sensing capabilities and exemplary accuracy, ensuring optimal functionality in a variety of operational environments. With robust construction and compliance to protection standards, it is well-suited for demanding conditions, demonstrating both reliability and longevity. The sensor integrates seamlessly into existing systems, making it an invaluable asset for automation and process control tasks.
With combined AC/DC output and two-wire technology
Long sensing range for high uptime
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
With robust 1/2 connector
Long sensing range for high uptime
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
With robust 1/2 connector
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
