ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection NO, 10 → 30 V dc

Subtotal (1 unit)*

€61.08

(exc. VAT)

€75.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.08

*price indicative

RS Stock No.:
185-992
Mfr. Part No.:
IES246
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

27.5mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Series

IES

Switching Current

100 mA

Switching Frequency

800 Hz

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic inductive sensor is engineered for precision in industrial and mobile applications, tailored to meet the operational demands of harsh environments. Its robust construction ensures reliability while delivering accurate sensing performance. With a sensing range of 3 mm and a versatile threaded housing, this sensor easily integrates into a variety of setups. The product's resilience is evident from its IP65 to IP69K protection, making it suitable for applications exposed to moisture and dust. Moreover, it ensures safety through reverse polarity, short-circuit, and overload protections, providing peace of mind in use. Ideal for factory automation, cooling, and lubrication processes, this sensor balances performance with durability, distinguishing itself in the market by accommodating extreme temperatures and rigorous operational conditions.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links