ifm electronic Inductive Rectangular Proximity Sensor, 8 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 186-095
- Mfr. Part No.:
- IQ2005
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€81.58
(exc. VAT)
€100.34
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.58 |
*price indicative
- RS Stock No.:
- 186-095
- Mfr. Part No.:
- IQ2005
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 32mm | |
| IP Rating | IP65, IP66, IP67, IP68 | |
| Mounting Type | Flush | |
| Switching Frequency | 400 Hz | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Series | IQ | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 32mm | ||
IP Rating IP65, IP66, IP67, IP68 | ||
Mounting Type Flush | ||
Switching Frequency 400 Hz | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Series IQ | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for high-performance detection in demanding environments. Its robust design features a compact rectangular housing and an impressive sensing range, ensuring reliable operation even in harsh conditions. Built for durability and ease of integration, this sensor offers exceptional sensitivity and versatility for various industrial applications.
Long life and robustness thanks to flush installation and a high temperature range
Particularly compact housing for use where space is restricted
Particularly compact housing for use where space is restricted
Related links
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
