ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 187-884
- Mfr. Part No.:
- IIT208
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€103.47
(exc. VAT)
€127.27
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.47 |
*price indicative
- RS Stock No.:
- 187-884
- Mfr. Part No.:
- IIT208
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 22 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 10m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 59mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Series | IIT | |
| Switching Frequency | 100 Hz | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 22 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 10m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 59mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Non-Flush | ||
Series IIT | ||
Switching Frequency 100 Hz | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed to deliver precision and reliability in various applications. Boasting an impressive sensing range, it ensures optimal performance even in demanding cleaning processes. Constructed with robust stainless steel and featuring a PEEK sensing face, this sensor is built to withstand harsh environments. Its threaded housing allows for versatile mounting options, making it adaptable to different setups. With advanced electrical features, including a wide operating voltage and impressive protection classes, this sensor guarantees safety and longevity.
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 60 V dc
