ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 0.4 → 4 mm Detection, PNP/NPN NO/NC, 15 →
- RS Stock No.:
- 187-929
- Mfr. Part No.:
- IF6031
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€116.19
(exc. VAT)
€142.91
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.19 |
*price indicative
- RS Stock No.:
- 187-929
- Mfr. Part No.:
- IF6031
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 0.4 → 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 70mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 200 Hz | |
| Switching Current | 100 mA | |
| Series | IF6 | |
| Shielding | Unshielded | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 0.4 → 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
Length 70mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Non-Flush | ||
Switching Frequency 200 Hz | ||
Switching Current 100 mA | ||
Series IF6 | ||
Shielding Unshielded | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive analogue sensor with IO-Link integration is engineered for precise detection and measurement in challenging environments. With a robust threaded housing ensuring durability, this sensor operates effectively within a wide voltage range while offering a reliable output function that can be parametrised as normally open or normally closed. Its advanced communication capabilities through IO-Link provide seamless data transfer, enhancing system diagnostics and performance monitoring. Designed for various applications, the sensor supports multiple profiles, ensuring compatibility across various industrial settings. The easy-to-install design and compact dimensions make it ideal for non-flush mounting, while its impressive response time guarantees swift detection and accuracy in real-time applications.
Precise linearized output signal
Very high repeatability
For non-contact distance measurement
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Very high repeatability
For non-contact distance measurement
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.4 → 4 mm Detection 15 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.2 → 2 mm Detection 15 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
