ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 188-014
- Mfr. Part No.:
- IEC210
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€69.87
(exc. VAT)
€85.94
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.87 |
*price indicative
- RS Stock No.:
- 188-014
- Mfr. Part No.:
- IEC210
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67, IP68, IP69K | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 100 Hz | |
| Series | IEC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67, IP68, IP69K | ||
Length 60mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 100 Hz | ||
Series IEC | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor is engineered to deliver exceptional performance in demanding applications. With a robust full-metal housing, this sensor ensures durability and longevity while maintaining accurate sensing capabilities. Designed for use in environments laden with coolants and lubricants, it boasts a sensing range that meets the rigorous requirements of machine tools. Its sophisticated electrical design enables reliable operation in challenging conditions, making it an indispensable tool for a wide array of industrial settings.
For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Long sensing range for high uptime
Permanently legible laser type label
Resistant to oils and coolants
Metal sensing face for heavy duty
Long sensing range for high uptime
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
