ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 188-016
- Mfr. Part No.:
- IEC214
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€66.68
(exc. VAT)
€82.02
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.68 |
*price indicative
- RS Stock No.:
- 188-016
- Mfr. Part No.:
- IEC214
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 37.5mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Switching Frequency | 100 Hz | |
| Switching Current | 100 mA | |
| Series | IEC | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 37.5mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Switching Frequency 100 Hz | ||
Switching Current 100 mA | ||
Series IEC | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor is engineered for precision and durability in harsh industrial environments. This sensor excels in detecting metallic objects due to its robust construction and innovative design. With a sensing range of 2 mm, it offers reliable performance even in the presence of coolants and lubricants, making it an ideal choice for machine tools. Its compact size and threaded housing allow for easy installation, while the increased sensing range and advanced protections ensure it can handle demanding applications. The sensor is designed to operate within a wide temperature range, ensuring functionality across various conditions. Its comprehensive certifications affirm its resilience against electromagnetic interference, mechanical shock, and vibrations, establishing it as a dependable component in any automation system.
For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Long sensing range for high uptime
Permanently legible laser type label
Resistant to oils and coolants
Metal sensing face for heavy duty
Long sensing range for high uptime
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
