ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 20 → 250 V ac
- RS Stock No.:
- 188-035
- Mfr. Part No.:
- IF0001
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€105.00
(exc. VAT)
€129.15
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.00 |
*price indicative
- RS Stock No.:
- 188-035
- Mfr. Part No.:
- IF0001
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac | |
| Length | 71.5mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | IF0 | |
| Shielding | Shielded | |
| Switching Frequency | 25 Hz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac | ||
Length 71.5mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series IF0 | ||
Shielding Shielded | ||
Switching Frequency 25 Hz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to deliver reliable performance in demanding environments. Featuring robust construction, it is perfectly suited for applications requiring durability and accuracy, ensuring seamless operation even under challenging conditions. The threaded type housing not only facilitates easy installation but also enhances its overall adaptability in various setups. With a comprehensive sensing range and advanced features such as reverse polarity protection and overload management, this sensor stands out as a dependable choice for automation tasks. Its compact design and lightweight build make it ideal for flush mounting, further emphasising its versatility. Supported by a strong background in quality assurance, this sensor ensures longevity and superb functionality in both industrial and commercial applications.
With AC output for use in AC power mains
Two-wire technology
With PVC cable
Wide AC operating voltage range
For a precise position detection on machines
Two-wire technology
With PVC cable
Wide AC operating voltage range
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection NO, 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 250 V ac
