ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO/NC, 10 → 36 V dc
- RS Stock No.:
- 187-935
- Mfr. Part No.:
- IF5766
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€83.74
(exc. VAT)
€103.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.74 |
*price indicative
- RS Stock No.:
- 187-935
- Mfr. Part No.:
- IF5766
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 71mm | |
| Mounting Type | Flush | |
| Switching Frequency | 1.1 kHz | |
| Switching Current | 400 mA | |
| Series | IF5 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 71mm | ||
Mounting Type Flush | ||
Switching Frequency 1.1 kHz | ||
Switching Current 400 mA | ||
Series IF5 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a cutting-edge solution designed for precise detection in various industrial applications. Engineered with versatility, this sensor features selectable output functions, allowing it to operate as normally open or normally closed. With a robust design and compact dimensions, it seamlessly integrates into tight spaces, making it an excellent choice for both new installations and retrofitting existing systems. The sensor boasts an impressive sensing range of 2mm, and is built to withstand challenging environments, ensuring reliable performance in temperatures ranging from -25 to 80 degrees Celsius. Additionally, the unit incorporates advanced protection features, including short-circuit and overload protection, enhancing its durability and longevity. Suitable for a variety of materials, the sensor is an indispensable tool for optimising automation processes and ensuring operational efficiency.
Output function normally open or normally closed programmable
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
