ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NC, 20 → 250 V ac
- RS Stock No.:
- 189-256
- Mfr. Part No.:
- IF0008
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€111.87
(exc. VAT)
€137.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.87 |
*price indicative
- RS Stock No.:
- 189-256
- Mfr. Part No.:
- IF0008
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac | |
| Length | 71mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 25 Hz | |
| Series | IF0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac | ||
Length 71mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Switching Frequency 25 Hz | ||
Series IF0 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision in diverse industrial applications. This robust sensor excels in detecting metallic objects through its reliable normally closed output function. With a finely tuned sensing range, it ensures accurate performance in various environments, meeting the rigorous demands of modern manufacturing and safety protocols. Its durable construction and compact threaded design make installation seamless, while the extensive operational temperature range enhances versatility in application contexts. Ideal for a myriad of automation processes, this sensor promises dependable and efficient operation, backed by advanced protection ratings that reinforce its status as a preferred choice for professionals seeking optimal performance in sensor technology.
With AC output for use in AC power mains
Two-wire technology
With PVC cable
Wide AC operating voltage range
Robust metal housing for use in harsh industrial environments
Two-wire technology
With PVC cable
Wide AC operating voltage range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2-Wire NO/NC, 20 → 250 V ac/dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2-Wire NO/NC, 20 → 250 V ac/dc
