ifm electronic Inductive Threaded Barrel Proximity Sensor, 10 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc

Subtotal (1 unit)*

€116.57

(exc. VAT)

€143.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 15 December 2025
  • Plus 12 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€116.57

*price indicative

RS Stock No.:
158-4852
Mfr. Part No.:
IA0032
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

20 → 250 V ac/dc

Length

92mm

IP Rating

IP65

Mounting Type

Non-Flush

Housing Material

PBT

Width

20mm

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Switching Current

100 mA, 250 mA

Maximum Switching Frequency

70Hz

Shielding

Unshielded

Maximum AC Voltage

250V

Switching Frequency

70 Hz

COO (Country of Origin):
RO

Ø 20 mm and 34 mm


Switching distance 10 mm (nb) for Ø 20 mm type
Switching distance 20 mm (nb) for Ø 34 mm type
AC / DC types for direct and alternating voltage
N/O / N/C output function programmable for AC / DC types
Cable outlet can be mounted straight or angled at 90°
Connection via connection terminals
Type Ø 20 mm DC also available with 2 m PVC cable
Fixing bracket included

Related links