ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 189-294
- Mfr. Part No.:
- IEW207
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€61.47
(exc. VAT)
€75.61
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.47 |
*price indicative
- RS Stock No.:
- 189-294
- Mfr. Part No.:
- IEW207
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Series | IEW | |
| Switching Frequency | 2 KHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Series IEW | ||
Switching Frequency 2 KHz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is engineered for precision and reliability in demanding environments. With a robust threaded design, it excels in various industrial applications, particularly in welding scenarios where magnetic interference is prevalent. Its enhanced sensing range allows for accurate detection up to 2mm while maintaining a correction factor of 1 across multiple materials. The device is engineered to withstand extreme conditions, featuring IP65 to IP69K protection ratings and a wide ambient temperature range. This sensor's compact dimensions and lightweight design make it easy to install, ensuring seamless integration into your existing systems. With built-in short-circuit and overload protection, it delivers peace of mind and durability, catering to the rigorous demands of modern automation.
Magnetic-field immune for welding applications
Resistant to weld slag thanks to non-stick coating
Long sensing range for high uptime
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Resistant to weld slag thanks to non-stick coating
Long sensing range for high uptime
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
