ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 189-307
- Mfr. Part No.:
- IGT261
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€88.57
(exc. VAT)
€108.94
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.57 |
*price indicative
- RS Stock No.:
- 189-307
- Mfr. Part No.:
- IGT261
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 45mm | |
| Mounting Type | Quasi-Flush | |
| Switching Frequency | 200 Hz | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Series | IGT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 45mm | ||
Mounting Type Quasi-Flush | ||
Switching Frequency 200 Hz | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Series IGT | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Full Metal Sensor is designed for demanding applications where durability and reliability are essential. This innovative device offers enhanced sensing capabilities, making it ideal for environments exposed to aggressive cleaning agents. With a robust construction of stainless steel and a sensing range of 10 mm, it guarantees consistent performance under various operational conditions. Packed with advanced features such as gold plated contacts and multiple protection classes, this sensor ensures long lasting functionality while achieving reliable measurements.
Robust, high-quality stainless steel design
Compact housing for use where space is restricted
Large operating temperature range up to 100 °C
Easy connection via the tried and tested M12 connector
Compact housing for use where space is restricted
Large operating temperature range up to 100 °C
Easy connection via the tried and tested M12 connector
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
