ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, PNP NO+NC, 10 → 36 V dc
- RS Stock No.:
- 163-254
- Mfr. Part No.:
- IG5846
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€88.32
(exc. VAT)
€108.63
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.32 |
*price indicative
- RS Stock No.:
- 163-254
- Mfr. Part No.:
- IG5846
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 45mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 250 mA | |
| Switching Frequency | 300 Hz | |
| Shielding | Shielded | |
| Series | IG5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 45mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 250 mA | ||
Switching Frequency 300 Hz | ||
Shielding Shielded | ||
Series IG5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a cutting-edge solution designed for precise and reliable detection in industrial automation. With a sensing range of 10 mm, it excels in applications requiring high accuracy and speed. Engineered with a robust threaded housing, this sensor ensures durability in challenging environments, making it ideal for factory automation settings. The gold-plated contacts enhance its performance, contributing to a longer life and dependable operation. With its PNP output and complementary function, the sensor guarantees seamless integration into existing systems, while the protective features against short-circuits and overloads ensure consistent service. The product complies with strict EMC guidelines, further validating its suitability for commercial use.
Robust stainless steel housing for use in the food and beverage industry
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Complementary output function NO/NC
Clearly visible indication of the switching status
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Complementary output function NO/NC
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
