ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 0.5 → 5 mm Detection, PNP/NPN NO/NC, 15 →
- RS Stock No.:
- 189-339
- Mfr. Part No.:
- IG6087
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€126.63
(exc. VAT)
€155.75
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.63 |
*price indicative
- RS Stock No.:
- 189-339
- Mfr. Part No.:
- IG6087
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 0.5 → 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Communication Protocol | IO-LINK | |
| Series | IG6 | |
| Shielding | Shielded | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 0.5 → 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
Length 60mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Communication Protocol IO-LINK | ||
Series IG6 | ||
Shielding Shielded | ||
Switching Frequency 300 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive analogue sensor with IO-Link is engineered for precision and reliability in various industrial applications. Designed with a threaded housing that allows for easy flush mounting, the sensor combines robust performance with a compact form factor. Featuring a wide measuring range and a range of electrical characteristics, it ensures accurate detection of materials at diverse distances. With advanced features like reverse polarity protection and built-in overload protection, it offers a high level of durability in demanding environments. Additionally, the sensors compatibility with IO-Link facilitates seamless integration into automated systems, providing real-time data for enhanced process control.
Precise linearized output signal
Very high repeatability
For non-contact distance measurement
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Very high repeatability
For non-contact distance measurement
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.5 → 5 mm Detection 15 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 → 8 mm Detection 15 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
