ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP/NPN NO, 10 → 55 V dc
- RS Stock No.:
- 190-757
- Mfr. Part No.:
- IG9983
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€80.17
(exc. VAT)
€98.61
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.17 |
*price indicative
- RS Stock No.:
- 190-757
- Mfr. Part No.:
- IG9983
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 65mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 700 Hz | |
| Switching Current | 400 mA | |
| Series | IG9 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 55 V dc | ||
Length 65mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Frequency 700 Hz | ||
Switching Current 400 mA | ||
Series IG9 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed to meet the rigorous demands of industrial applications, combining robustness with precision. Engineered with high-quality materials, the threaded housing ensures a secure fit while maintaining an IP67 protection rating for dust and water resistance. The innovative design allows for effective performance under extreme ambient temperature conditions. With a reliable sensing range and advanced electrical characteristics, this sensor offers a dependable solution for various automation tasks. This state-of-the-art product caters to both PNP and NPN setups, featuring short-circuit and overload protection, which enhances operational safety and longevity.
Output function normally open or normally closed programmable
Two-wire technology
Robust metal housing for use in harsh industrial environments
Large operating temperature and operating voltage range
Very high switching frequency
Two-wire technology
Robust metal housing for use in harsh industrial environments
Large operating temperature and operating voltage range
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO/NC, 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 55 V dc
