ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection 2NO, 20 → 250 V ac/dc, 20 → 250 V
- RS Stock No.:
- 189-375
- Mfr. Part No.:
- IN0109
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€244.59
(exc. VAT)
€300.85
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.59 |
*price indicative
- RS Stock No.:
- 189-375
- Mfr. Part No.:
- IN0109
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 4 mm | |
| Output Function | 2NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 70.5mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 50 Hz | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Series | IN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 4 mm | ||
Output Function 2NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 70.5mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 50 Hz | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Series IN | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive dual sensor for valve actuators is expertly designed to enhance performance and reliability in various applications. This advanced sensor model boasts a unique rectangular housing that not only fits seamlessly in existing setups but also maintains robust functionality in challenging environments. It offers a versatile sensing range that ensures precise detection of valve positions. Capable of operating across a wide temperature range and featuring dual outputs, this sensor is well suited for both AC and DC applications.
For monitoring valve positions
For reliable position feedback on valve actuators
Non-contact and self-cleaning system
Quick and secure mounting with only three screws
High shock and vibration resistance
For reliable position feedback on valve actuators
Non-contact and self-cleaning system
Quick and secure mounting with only three screws
High shock and vibration resistance
Related links
- ifm electronic Inductive Rectangular Inductive Proximity Sensor 20 → 250 V ac/dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
