ifm electronic Inductive Rectangular Proximity Sensor, 35 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20 →
- RS Stock No.:
- 162-780
- Mfr. Part No.:
- IM0049
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€76.74
(exc. VAT)
€94.39
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.74 |
*price indicative
- RS Stock No.:
- 162-780
- Mfr. Part No.:
- IM0049
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 35 mm | |
| Body Style | Rectangular | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Series | IM0 | |
| Switching Frequency | 50 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 35 mm | ||
Body Style Rectangular | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Series IM0 | ||
Switching Frequency 50 Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers unparalleled accuracy and robust performance for various industrial applications. Designed with a rectangular housing, it features an impressive sensing range of 35mm, enabling reliable detection in demanding environments. Built with high-quality materials, it boasts an ambient temperature range of -25 to 70°C and an IP67 protection rating, making it suitable for harsh conditions. The sensor's compact dimensions make installation in tight spaces effortless. Additionally, the enhanced sensing capabilities ensure reliable operation, whilst offering essential overload and short-circuit protections, safeguarding both equipment and personnel. This solution is a perfect blend of innovation and practicality, making it an essential component for automation and control systems.
Long sensing range for use in conveying
With combined AC/DC output and two-wire technology
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
LED display to check switching status and operation
With combined AC/DC output and two-wire technology
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
LED display to check switching status and operation
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
