ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 20 → 140 V ac/dc, 20
- RS Stock No.:
- 185-763
- Mfr. Part No.:
- II0366
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€139.86
(exc. VAT)
€172.03
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.86 |
*price indicative
- RS Stock No.:
- 185-763
- Mfr. Part No.:
- II0366
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 20 → 140 V ac/dc, 20 → 140 V ac/dc | |
| IP Rating | IP67 | |
| Length | 58mm | |
| Mounting Type | Flush | |
| Series | II | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 25 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 20 → 140 V ac/dc, 20 → 140 V ac/dc | ||
IP Rating IP67 | ||
Length 58mm | ||
Mounting Type Flush | ||
Series II | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 25 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor offers a high performance solution for varied industrial applications, combining advanced technology with robust design. Built for durability and precision, it operates effectively within a wide temperature range, making it suitable for outdoor and challenging environments. Its innovative design features a threaded housing for easy installation, ensuring reliable performance even in demanding situations. With gold plated contacts and a strong protective casing, this sensor guarantees longevity and consistent performance.
Two-wire technology
Robust metal housing for use in harsh industrial environments
Large operating voltage range
Clearly visible indication of the switching status
For a precise position detection on machines
Robust metal housing for use in harsh industrial environments
Large operating voltage range
Clearly visible indication of the switching status
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 140 V ac/dc, 20
