ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 190-293
- Mfr. Part No.:
- IEC202
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€70.25
(exc. VAT)
€86.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.25 |
*price indicative
- RS Stock No.:
- 190-293
- Mfr. Part No.:
- IEC202
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Switching Frequency | 100 Hz | |
| Switching Current | 100 mA | |
| Series | IEC | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Switching Frequency 100 Hz | ||
Switching Current 100 mA | ||
Series IEC | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor is designed with precision in mind, catering to sophisticated industrial applications. This innovative sensor integrates advanced technology that ensures reliable detection and optimal performance in various environments. Its robust construction, featuring a stainless steel housing and reliable sensing capabilities, makes it ideal for use in machine tools, coolants, and lubricants. With its impressive pressure rating and extensive temperature range, this sensor is engineered to withstand challenging conditions while maintaining accuracy and durability. As a top-tier solution in sensor technology, it empowers users to achieve enhanced operational efficiency.
For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Long sensing range for high uptime
Permanently legible laser type label
Resistant to oils and coolants
Metal sensing face for heavy duty
Long sensing range for high uptime
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
