ifm electronic Inductive Rectangular Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 190-322
- Mfr. Part No.:
- IFR206
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€94.43
(exc. VAT)
€116.15
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.43 |
*price indicative
- RS Stock No.:
- 190-322
- Mfr. Part No.:
- IFR206
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 35mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 75 Hz | |
| Series | IFR | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 35mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Switching Frequency 75 Hz | ||
Series IFR | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor is designed to excel in demanding environments, offering reliable performance for various applications, particularly in welding setups. With its durable stainless steel housing and advanced features, it ensures precise detection and a longer sensing range, helping you maintain operational efficiency. The sensor's robust design includes gold-plated contacts and enhanced protection against short-circuits and overloads, making it suitable for intensive use. Operating smoothly within a wide temperature range, it serves as a reliable automation component, ensuring consistent performance even under extreme conditions. The user-friendly optical setting aid enhances installation, making it easier to integrate into existing systems, whilst maintaining high quality and compliance with the latest standards.
Resistant to weld slag thanks to non-stick coating
Metal sensing face for heavy duty
High shock and vibration resistance
Particularly short housing for use where space is restricted
Two-wire technology
Metal sensing face for heavy duty
High shock and vibration resistance
Particularly short housing for use where space is restricted
Two-wire technology
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP/NPN 2NO, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NC, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
