ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 20 → 250 V ac
- RS Stock No.:
- 190-698
- Mfr. Part No.:
- IF0027
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€108.56
(exc. VAT)
€133.53
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.56 |
*price indicative
- RS Stock No.:
- 190-698
- Mfr. Part No.:
- IF0027
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac | |
| Length | 71mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 25 Hz | |
| Shielding | Unshielded | |
| Series | IF0 | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac | ||
Length 71mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 25 Hz | ||
Shielding Unshielded | ||
Series IF0 | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers reliable detection capabilities in a compact design, perfect for diverse industrial applications. Featuring a robust threaded housing, it is engineered for durability and efficiency, ensuring optimal performance even under challenging conditions. With a sensing range of approximately 4 mm, this sensor excels in proximity detection tasks, making it an invaluable component in automation systems. The device maintains a protection class of IP67, safeguarding it from dust and moisture, while a wide ambient temperature range caters to various operational environments. Equipped with easy integration features, this sensor meets the demands of modern manufacturing processes.
With AC output for use in AC power mains
Two-wire technology
With PVC cable
Wide AC operating voltage range
Robust metal housing for use in harsh industrial environments
Two-wire technology
With PVC cable
Wide AC operating voltage range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection NO, 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 140 V ac
