Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection 0-10 V, 24 → 48 V dc
- RS Stock No.:
- 198-419
- Mfr. Part No.:
- XS4P12AB110
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€136.83
(exc. VAT)
€168.30
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.83 |
*price indicative
- RS Stock No.:
- 198-419
- Mfr. Part No.:
- XS4P12AB110
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 24 → 48 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Metal | |
| Maximum DC Voltage | 58V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1.5 kHz | |
| Series | OsiSense XS | |
| Maximum Switching Frequency | 1.5kHz | |
| Switching Current | 10 mA | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 24 → 48 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Metal | ||
Maximum DC Voltage 58V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1.5 kHz | ||
Series OsiSense XS | ||
Maximum Switching Frequency 1.5kHz | ||
Switching Current 10 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Telemecanique Inductive Proximity Sensors OsiSense XS -M12 Analogue.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway.
- Mobile equipment.
- Lists and escalators.
- Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools.
- Packaging.
- Food and beverage.
- Robotics.
XS4P12AB110 Inductive Proximity Sensor.
- OsiSense XS4.
- Cylindrical M12.
- 54 mm.
- Fixed body.
- Plastic –PBT.
- Non-Flush mountable.
- Front material PBT.
- Analogue signal.
- 3-Wire.
- 4 mm nominal sensing distance.
- 1 NC.
- Output circuit DC.
- Discreet output NPN.
- Electrical connection – Cable 2 m.
- Threaded length 42 mm.
- Length 54 mm.
- Weight 0.065 kg.
Protection.
- IP 67 to IEC 60529
Marking.
- CE
Certification.
- CSA, UL, CCC.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 0-10 V, 24 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 0-10 V NC, 24 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 14 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 0-10 V, 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 4 m Detection 0-10 V, 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 24 V dc
