Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection 0-10 V, 24 → 48 V dc

Subtotal (1 unit)*

€146.53

(exc. VAT)

€180.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€146.53

*price indicative

RS Stock No.:
221-1653
Mfr. Part No.:
XS4P18AB110L1
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

24 → 48 V dc

IP Rating

IP67

Length

41mm

Mounting Type

Non-Flush

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

5kHz

Switching Current

10 mA

Switching Frequency

5 kHz

Maximum Operating Temperature

+70°C

Series

XS

COO (Country of Origin):
FR
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.

Body type Fixed
Detector flush mounting
acceptance
Non flush mountable
Material Plastic
Type of output signal Analogue
Wiring technique 3-wire
[Sn] nominal sensing
distance
8 mm
Output circuit type DC
Analogue output range 0...10 V
Electrical connection Cable
Cable length 5 m
[Us] rated supply
voltage
24...48 V DC

Related links