Prowave Ultrasonic Circular Proximity Sensor, 25 → 500 cm Detection
- RS Stock No.:
- 204-850
- Mfr. Part No.:
- 400EP18A
- Manufacturer:
- Prowave
Bulk discount available
Subtotal (1 unit)*
€16.41
(exc. VAT)
€20.18
(inc. VAT)
In Stock
- 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.41 |
| 10 - 99 | €14.77 |
| 100 + | €13.62 |
*price indicative
- RS Stock No.:
- 204-850
- Mfr. Part No.:
- 400EP18A
- Manufacturer:
- Prowave
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prowave | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 25 → 500 cm | |
| Body Style | Circular | |
| Select all | ||
|---|---|---|
Brand Prowave | ||
Sensor Technology Ultrasonic | ||
Detection Range 25 → 500 cm | ||
Body Style Circular | ||
- COO (Country of Origin):
- TW
The Prowave Pulse Burst transducer is optimized for echo ranging systems, featuring a centre frequency of 40.0 ± 1.0 kHz and a shorter ringing characteristic at 1.3 ms. It delivers a sound pressure level of 108 dB and has a bandwidth of 1.0 kHz. The typical beam angle is 85°, and it has a capacitance of 2600 ± 20% pF. This design makes it ideal for applications requiring precise timing and responsiveness.
Sensitivity is 75 dB
Maximum driving voltage is 20Vrms
Operation temperature is 30° to +70°C
Maximum driving voltage is 20Vrms
Operation temperature is 30° to +70°C
Related links
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 500 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 800 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 300 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 850 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 400 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 1000 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 800 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 750 cm Detection