Prowave Ultrasonic Circular Proximity Sensor

Bulk discount available

Subtotal (1 unit)*

€18.98

(exc. VAT)

€23.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€18.98
10 - 99€17.08
100 +€15.76

*price indicative

RS Stock No.:
204-869
Mfr. Part No.:
400EP125-NBPN
Manufacturer:
Prowave
Find similar products by selecting one or more attributes.
Select all

Brand

Prowave

Sensor Technology

Ultrasonic

Body Style

Circular

COO (Country of Origin):
TW
The Prowave Pulse Burst transducer is optimized for echo ranging systems, featuring a centre frequency of 40.0 ± 1.0 kHz and a shorter ringing characteristic of 1.7 ms at 10 mV. It delivers a sound pressure level of 100 dB and has a bandwidth of 1.5 kHz. The typical beam angle is 100°, and it has a capacitance of 1400 ± 20% pF. This design makes it ideal for applications requiring precise timing and responsiveness.

Sensitivity is 78 dB
Maximum driving voltage is 20Vrms
Operation temperature is 30° to +70°C

Related links