Prowave Ultrasonic Circular Proximity Sensor
- RS Stock No.:
- 204-875
- Mfr. Part No.:
- 250SR160
- Manufacturer:
- Prowave
Bulk discount available
Subtotal (1 bag of 2 units)*
€12.11
(exc. VAT)
€14.896
(inc. VAT)
In Stock
- 138 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | €6.055 | €12.11 |
| 20 - 198 | €5.45 | €10.90 |
| 200 - 998 | €5.03 | €10.06 |
| 1000 - 1998 | €4.67 | €9.34 |
| 2000 + | €3.785 | €7.57 |
*price indicative
- RS Stock No.:
- 204-875
- Mfr. Part No.:
- 250SR160
- Manufacturer:
- Prowave
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prowave | |
| Sensor Technology | Ultrasonic | |
| Body Style | Circular | |
| Select all | ||
|---|---|---|
Brand Prowave | ||
Sensor Technology Ultrasonic | ||
Body Style Circular | ||
- COO (Country of Origin):
- TW
The Prowave Air Ultrasonic Ceramic Transducers operate at a centre frequency of 25.0 ± 1.0 kHz, with a bandwidth of 2.0 kHz. They achieve a minimum transmitting sound pressure level of 112 dB at 25.0 kHz when driven at 10 Vrms from 30 cm. The receiving sensitivity is 62 dB at the same frequency. With a capacitance of 2600 pF at 1 kHz, they can handle a maximum driving voltage of 20 Vrms. The total beam angle is typically 85° at 6 dB.
Aluminium housing
Function effectively in temperatures ranging from 30 to 70 °C
Function effectively in temperatures ranging from 30 to 70 °C
Related links
- Prowave Ultrasonic Circular Proximity Sensor
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 1000 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 25 → 300 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 10 → 350 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 50 → 1000 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 850 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 400 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 800 cm Detection